


C3BBS-1406M | |
|---|---|
DigiKey Part Number | C3BBS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1406M |
Description | IDC CABLE - CSR14S/AE14M/CSR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,50000 Kč | 226,50 Kč |
| 10 | 173,83100 Kč | 1 738,31 Kč |
| 25 | 157,02440 Kč | 3 925,61 Kč |
| 50 | 145,65340 Kč | 7 282,67 Kč |
| 100 | 135,33260 Kč | 13 533,26 Kč |
| 250 | 123,15344 Kč | 30 788,36 Kč |
| 500 | 114,94478 Kč | 57 472,39 Kč |
| 1 000 | 107,51624 Kč | 107 516,24 Kč |
| Unit Price without VAT: | 226,50000 Kč |
|---|---|
| Unit Price with VAT: | 274,06500 Kč |




