


C3BBS-1406G | |
|---|---|
DigiKey Part Number | C3BBS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1406G |
Description | IDC CABLE - CSR14S/AE14G/CSR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,08000 Kč | 222,08 Kč |
| 10 | 170,40000 Kč | 1 704,00 Kč |
| 25 | 153,90920 Kč | 3 847,73 Kč |
| 50 | 142,75260 Kč | 7 137,63 Kč |
| 100 | 132,62970 Kč | 13 262,97 Kč |
| 250 | 120,68472 Kč | 30 171,18 Kč |
| 500 | 112,63350 Kč | 56 316,75 Kč |
| 1 000 | 105,34872 Kč | 105 348,72 Kč |
| Unit Price without VAT: | 222,08000 Kč |
|---|---|
| Unit Price with VAT: | 268,71680 Kč |




