


C3BBS-1418M | |
|---|---|
DigiKey Part Number | C3BBS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1418M |
Description | IDC CABLE - CSR14S/AE14M/CSR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,23000 Kč | 245,23 Kč |
| 10 | 188,27100 Kč | 1 882,71 Kč |
| 25 | 170,10920 Kč | 4 252,73 Kč |
| 50 | 157,81600 Kč | 7 890,80 Kč |
| 100 | 146,66380 Kč | 14 666,38 Kč |
| 250 | 133,50416 Kč | 33 376,04 Kč |
| 500 | 124,63578 Kč | 62 317,89 Kč |
| 1 000 | 116,61258 Kč | 116 612,58 Kč |
| Unit Price without VAT: | 245,23000 Kč |
|---|---|
| Unit Price with VAT: | 296,72830 Kč |




