14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3BBS-1436M

DigiKey Part Number
C3BBS-1436M-ND
Manufacturer
Manufacturer Product Number
C3BBS-1436M
Description
IDC CABLE - CSR14S/AE14M/CSR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,02000 Kč273,02 Kč
10209,72100 Kč2 097,21 Kč
25189,53440 Kč4 738,36 Kč
50175,88540 Kč8 794,27 Kč
100163,49960 Kč16 349,96 Kč
250148,89088 Kč37 222,72 Kč
500139,04704 Kč69 523,52 Kč
1 000130,14141 Kč130 141,41 Kč
Manufacturers Standard Package
Unit Price without VAT:273,02000 Kč
Unit Price with VAT:330,35420 Kč
Alternate Color
IDC CABLE - CSR14S/AE14G/CSR14S
In-Stock: 0
Unit Price: 246,71000 Kč
Alternate Length
IDC CABLE - CSR14S/AE14M/CSR14S
In-Stock: 0
Unit Price: 226,50000 Kč
IDC CABLE - CSR14S/AE14M/CSR14S
In-Stock: 0
Unit Price: 245,23000 Kč