C3BBx-10 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-10 M
Part Number Breakdown CW 1or3

C3BBS-1036M

DigiKey Part Number
C3BBS-1036M-ND
Manufacturer
Manufacturer Product Number
C3BBS-1036M
Description
IDC CABLE - CSR10S/AE10M/CSR10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,02000 Kč241,02 Kč
10184,96600 Kč1 849,66 Kč
25167,11160 Kč4 177,79 Kč
50155,03320 Kč7 751,66 Kč
100144,07040 Kč14 407,04 Kč
250131,13476 Kč32 783,69 Kč
500122,41712 Kč61 208,56 Kč
1 000114,53010 Kč114 530,10 Kč
Manufacturers Standard Package
Unit Price without VAT:241,02000 Kč
Unit Price with VAT:291,63420 Kč
Alternate Color
IDC CABLE - CSR10S/AE10G/CSR10S
In-Stock: 0
Unit Price: 226,71000 Kč
Alternate Length
IDC CABLE - CSR10S/AE10M/CSR10S
In-Stock: 0
Unit Price: 211,34000 Kč
IDC CABLE - CSR10S/AE10M/CSR10S
In-Stock: 0
Unit Price: 223,34000 Kč