C3BBx-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-10 G
Part Number Breakdown CW 1or3

C3BBS-1036G

DigiKey Part Number
C3BBS-1036G-ND
Manufacturer
Manufacturer Product Number
C3BBS-1036G
Description
IDC CABLE - CSR10S/AE10G/CSR10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,71000 Kč226,71 Kč
10174,04100 Kč1 740,41 Kč
25157,21840 Kč3 930,46 Kč
50145,83020 Kč7 291,51 Kč
100135,49670 Kč13 549,67 Kč
250123,30332 Kč30 825,83 Kč
500115,08498 Kč57 542,49 Kč
1 000107,64844 Kč107 648,44 Kč
Manufacturers Standard Package
Unit Price without VAT:226,71000 Kč
Unit Price with VAT:274,31910 Kč
Alternate Color
IDC CABLE - CSR10S/AE10M/CSR10S
In-Stock: 0
Unit Price: 241,02000 Kč
Alternate Length
IDC CABLE - CSR10S/AE10G/CSR10S
In-Stock: 0
Unit Price: 209,03000 Kč
IDC CABLE - CSR10S/AE10G/CSR10S
In-Stock: 0
Unit Price: 216,18000 Kč