


C3BBS-1018M | |
|---|---|
DigiKey Part Number | C3BBS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1018M |
Description | IDC CABLE - CSR10S/AE10M/CSR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,34000 Kč | 223,34 Kč |
| 10 | 171,36800 Kč | 1 713,68 Kč |
| 25 | 154,79320 Kč | 3 869,83 Kč |
| 50 | 143,57360 Kč | 7 178,68 Kč |
| 100 | 133,39390 Kč | 13 339,39 Kč |
| 250 | 121,38356 Kč | 30 345,89 Kč |
| 500 | 113,28690 Kč | 56 643,45 Kč |
| 1 000 | 105,96149 Kč | 105 961,49 Kč |
| Unit Price without VAT: | 223,34000 Kč |
|---|---|
| Unit Price with VAT: | 270,24140 Kč |




