


C3BBS-1006M | |
|---|---|
DigiKey Part Number | C3BBS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-1006M |
Description | IDC CABLE - CSR10S/AE10M/CSR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,34000 Kč | 211,34 Kč |
| 10 | 162,23200 Kč | 1 622,32 Kč |
| 25 | 146,51640 Kč | 3 662,91 Kč |
| 50 | 135,88200 Kč | 6 794,10 Kč |
| 100 | 126,22840 Kč | 12 622,84 Kč |
| 250 | 114,83952 Kč | 28 709,88 Kč |
| 500 | 107,16344 Kč | 53 581,72 Kč |
| 1 000 | 100,21589 Kč | 100 215,89 Kč |
| Unit Price without VAT: | 211,34000 Kč |
|---|---|
| Unit Price with VAT: | 255,72140 Kč |




