C3BBx-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-20 G
Part Number Breakdown CW 1or3

C3BBG-2036G

DigiKey Part Number
C3BBG-2036G-ND
Manufacturer
Manufacturer Product Number
C3BBG-2036G
Description
IDC CABLE - CSR20G/AE20G/CSR20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1357,01000 Kč357,01 Kč
10274,61800 Kč2 746,18 Kč
25248,37320 Kč6 209,33 Kč
50230,63640 Kč11 531,82 Kč
100214,55000 Kč21 455,00 Kč
250195,58144 Kč48 895,36 Kč
500182,80578 Kč91 402,89 Kč
1 000171,25038 Kč171 250,38 Kč
Manufacturers Standard Package
Unit Price without VAT:357,01000 Kč
Unit Price with VAT:431,98210 Kč
Alternate Color
IDC CABLE - CSR20G/AE20M/CSR20G
In-Stock: 0
Unit Price: 385,00000 Kč
Alternate Length
IDC CABLE - CSR20G/AE20G/CSR20G
In-Stock: 0
Unit Price: 323,33000 Kč
IDC CABLE - CSR20G/AE20G/CSR20G
In-Stock: 0
Unit Price: 336,80000 Kč