C3BBx-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-20 G
Part Number Breakdown CW 1or3

C3BBG-2006G

DigiKey Part Number
C3BBG-2006G-ND
Manufacturer
Manufacturer Product Number
C3BBG-2006G
Description
IDC CABLE - CSR20G/AE20G/CSR20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1323,33000 Kč323,33 Kč
10248,57900 Kč2 485,79 Kč
25224,77200 Kč5 619,30 Kč
50208,66860 Kč10 433,43 Kč
100194,06420 Kč19 406,42 Kč
250176,83936 Kč44 209,84 Kč
500165,23576 Kč82 617,88 Kč
1 000154,74002 Kč154 740,02 Kč
Manufacturers Standard Package
Unit Price without VAT:323,33000 Kč
Unit Price with VAT:391,22930 Kč
Alternate Color
IDC CABLE - CSR20G/AE20M/CSR20G
In-Stock: 0
Unit Price: 327,96000 Kč
Alternate Length
IDC CABLE - CSR20G/AE20G/CSR20G
In-Stock: 0
Unit Price: 336,80000 Kč
IDC CABLE - CSR20G/AE20G/CSR20G
In-Stock: 0
Unit Price: 357,01000 Kč