C3BBx-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-20 G
Part Number Breakdown CW 1or3

C3BBG-2018G

DigiKey Part Number
C3BBG-2018G-ND
Manufacturer
Manufacturer Product Number
C3BBG-2018G
Description
IDC CABLE - CSR20G/AE20G/CSR20G
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1336,80000 Kč336,80 Kč
10259,02000 Kč2 590,20 Kč
25234,24440 Kč5 856,11 Kč
50217,48440 Kč10 874,22 Kč
100202,28210 Kč20 228,21 Kč
250184,35844 Kč46 089,61 Kč
500172,28330 Kč86 141,65 Kč
1 000161,36109 Kč161 361,09 Kč
Manufacturers Standard Package
Unit Price without VAT:336,80000 Kč
Unit Price with VAT:407,52800 Kč
Alternate Color
IDC CABLE - CSR20G/AE20M/CSR20G
In-Stock: 0
Unit Price: 350,90000 Kč
Alternate Length
IDC CABLE - CSR20G/AE20G/CSR20G
In-Stock: 0
Unit Price: 323,33000 Kč
IDC CABLE - CSR20G/AE20G/CSR20G
In-Stock: 0
Unit Price: 357,01000 Kč