


C3BBG-2018M | |
|---|---|
DigiKey Part Number | C3BBG-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-2018M |
Description | IDC CABLE - CSR20G/AE20M/CSR20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,90000 Kč | 350,90 Kč |
| 10 | 269,98700 Kč | 2 699,87 Kč |
| 25 | 244,18840 Kč | 6 104,71 Kč |
| 50 | 226,73800 Kč | 11 336,90 Kč |
| 100 | 210,91470 Kč | 21 091,47 Kč |
| 250 | 192,25556 Kč | 48 063,89 Kč |
| 500 | 179,68744 Kč | 89 843,72 Kč |
| 1 000 | 168,31980 Kč | 168 319,80 Kč |
| Unit Price without VAT: | 350,90000 Kč |
|---|---|
| Unit Price with VAT: | 424,58900 Kč |




