


C3BBG-2036M | |
|---|---|
DigiKey Part Number | C3BBG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-2036M |
Description | IDC CABLE - CSR20G/AE20M/CSR20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,00000 Kč | 385,00 Kč |
| 10 | 296,36300 Kč | 2 963,63 Kč |
| 25 | 268,10120 Kč | 6 702,53 Kč |
| 50 | 249,00040 Kč | 12 450,02 Kč |
| 100 | 231,68260 Kč | 23 168,26 Kč |
| 250 | 211,26452 Kč | 52 816,13 Kč |
| 500 | 197,51172 Kč | 98 755,86 Kč |
| 1 000 | 185,07455 Kč | 185 074,55 Kč |
| Unit Price without VAT: | 385,00000 Kč |
|---|---|
| Unit Price with VAT: | 465,85000 Kč |




