


C3AES-2006G | |
|---|---|
DigiKey Part Number | C3AES-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2006G |
Description | IDC CABLE - CSC20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,34000 Kč | 219,34 Kč |
| 10 | 168,40000 Kč | 1 684,00 Kč |
| 25 | 152,09880 Kč | 3 802,47 Kč |
| 50 | 141,06860 Kč | 7 053,43 Kč |
| 100 | 131,06150 Kč | 13 106,15 Kč |
| 250 | 119,25248 Kč | 29 813,12 Kč |
| 500 | 111,29304 Kč | 55 646,52 Kč |
| 1 000 | 104,09057 Kč | 104 090,57 Kč |
| Unit Price without VAT: | 219,34000 Kč |
|---|---|
| Unit Price with VAT: | 265,40140 Kč |




