


C3AES-2006M | |
|---|---|
DigiKey Part Number | C3AES-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2006M |
Description | IDC CABLE - CSC20S/AE20M/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,39000 Kč | 224,39 Kč |
| 10 | 172,23100 Kč | 1 722,31 Kč |
| 25 | 155,56800 Kč | 3 889,20 Kč |
| 50 | 144,29780 Kč | 7 214,89 Kč |
| 100 | 134,06750 Kč | 13 406,75 Kč |
| 250 | 121,99824 Kč | 30 499,56 Kč |
| 500 | 113,86324 Kč | 56 931,62 Kč |
| 1 000 | 106,50269 Kč | 106 502,69 Kč |
| Unit Price without VAT: | 224,39000 Kč |
|---|---|
| Unit Price with VAT: | 271,51190 Kč |




