


C3AES-2036G | |
|---|---|
DigiKey Part Number | C3AES-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2036G |
Description | IDC CABLE - CSC20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,49000 Kč | 254,49 Kč |
| 10 | 195,47000 Kč | 1 954,70 Kč |
| 25 | 176,61800 Kč | 4 415,45 Kč |
| 50 | 163,87000 Kč | 8 193,50 Kč |
| 100 | 152,30310 Kč | 15 230,31 Kč |
| 250 | 138,65888 Kč | 34 664,72 Kč |
| 500 | 129,46298 Kč | 64 731,49 Kč |
| 1 000 | 121,14317 Kč | 121 143,17 Kč |
| Unit Price without VAT: | 254,49000 Kč |
|---|---|
| Unit Price with VAT: | 307,93290 Kč |




