


C3AES-2018G | |
|---|---|
DigiKey Part Number | C3AES-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-2018G |
Description | IDC CABLE - CSC20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,44000 Kč | 233,44 Kč |
| 10 | 179,28300 Kč | 1 792,83 Kč |
| 25 | 161,95040 Kč | 4 048,76 Kč |
| 50 | 150,22960 Kč | 7 511,48 Kč |
| 100 | 139,59730 Kč | 13 959,73 Kč |
| 250 | 127,04940 Kč | 31 762,35 Kč |
| 500 | 118,59106 Kč | 59 295,53 Kč |
| 1 000 | 110,93918 Kč | 110 939,18 Kč |
| Unit Price without VAT: | 233,44000 Kč |
|---|---|
| Unit Price with VAT: | 282,46240 Kč |




