C3AEx-34 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AEx-34 G
Part Number Breakdown CW 1or3

C3AEG-3436G

DigiKey Part Number
C3AEG-3436G-ND
Manufacturer
Manufacturer Product Number
C3AEG-3436G
Description
IDC CABLE - CSC34G/AE34G/CCE34G
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,36000 Kč480,36 Kč
10370,22700 Kč3 702,27 Kč
25335,14120 Kč8 378,53 Kč
50311,44320 Kč15 572,16 Kč
100289,95950 Kč28 995,95 Kč
250264,63640 Kč66 159,10 Kč
500247,58758 Kč123 793,79 Kč
Manufacturers Standard Package
Unit Price without VAT:480,36000 Kč
Unit Price with VAT:581,23560 Kč
Alternate Color
IDC CABLE - CSC34G/AE34M/CCE34G
In-Stock: 0
Unit Price: 524,15000 Kč
Alternate Length
IDC CABLE - CSC34G/AE34G/CCE34G
In-Stock: 0
Unit Price: 447,31000 Kč
IDC CABLE - CSC34G/AE34G/CCE34G
In-Stock: 0
Unit Price: 425,00000 Kč