C3AEx-34 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AEx-34 G
Part Number Breakdown CW 1or3

C3AEG-3406G

DigiKey Part Number
C3AEG-3406G-ND
Manufacturer
Manufacturer Product Number
C3AEG-3406G
Description
IDC CABLE - CSC34G/AE34G/CCE34G
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10327,32800 Kč3 273,28 Kč
25296,19880 Kč7 404,97 Kč
50275,16980 Kč13 758,49 Kč
100256,09850 Kč25 609,85 Kč
250233,62048 Kč58 405,12 Kč
500218,48090 Kč109 240,45 Kč
1 000206,28242 Kč206 282,42 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč
Alternate Color
IDC CABLE - CSC34G/AE34M/CCE34G
In-Stock: 0
Unit Price: 432,58000 Kč
Alternate Length
IDC CABLE - CSC34G/AE34G/CCE34G
In-Stock: 0
Unit Price: 480,36000 Kč
IDC CABLE - CSC34G/AE34G/CCE34G
In-Stock: 0
Unit Price: 447,31000 Kč