


C3AEG-3406M | |
|---|---|
DigiKey Part Number | C3AEG-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-3406M |
Description | IDC CABLE - CSC34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,58000 Kč | 432,58 Kč |
| 10 | 333,07400 Kč | 3 330,74 Kč |
| 25 | 301,41920 Kč | 7 535,48 Kč |
| 50 | 280,02820 Kč | 14 001,41 Kč |
| 100 | 260,63480 Kč | 26 063,48 Kč |
| 250 | 237,77240 Kč | 59 443,10 Kč |
| 500 | 222,37642 Kč | 111 188,21 Kč |
| 1 000 | 210,30823 Kč | 210 308,23 Kč |
| Unit Price without VAT: | 432,58000 Kč |
|---|---|
| Unit Price with VAT: | 523,42180 Kč |




