


C3AEG-3436M | |
|---|---|
DigiKey Part Number | C3AEG-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-3436M |
Description | IDC CABLE - CSC34G/AE34M/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,15000 Kč | 524,15 Kč |
| 10 | 404,11800 Kč | 4 041,18 Kč |
| 25 | 365,93320 Kč | 9 148,33 Kč |
| 50 | 340,13020 Kč | 17 006,51 Kč |
| 100 | 316,74570 Kč | 31 674,57 Kč |
| 250 | 289,18744 Kč | 72 296,86 Kč |
| 500 | 270,63270 Kč | 135 316,35 Kč |
| Unit Price without VAT: | 524,15000 Kč |
|---|---|
| Unit Price with VAT: | 634,22150 Kč |




