


C3AEG-3418G | |
|---|---|
DigiKey Part Number | C3AEG-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-3418G |
Description | IDC CABLE - CSC34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,31000 Kč | 447,31 Kč |
| 10 | 344,54600 Kč | 3 445,46 Kč |
| 25 | 311,83480 Kč | 7 795,87 Kč |
| 50 | 289,73220 Kč | 14 486,61 Kč |
| 100 | 269,69260 Kč | 26 969,26 Kč |
| 250 | 246,06944 Kč | 61 517,36 Kč |
| 500 | 230,16322 Kč | 115 081,61 Kč |
| Unit Price without VAT: | 447,31000 Kč |
|---|---|
| Unit Price with VAT: | 541,24510 Kč |




