C3AES-26 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AES-26 G
Part Number Breakdown CW 1or3

C3AEG-2606G

DigiKey Part Number
C3AEG-2606G-ND
Manufacturer
Manufacturer Product Number
C3AEG-2606G
Description
IDC CABLE - CSC26G/AE26G/CCE26G
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,11000 Kč363,11 Kč
10279,39700 Kč2 793,97 Kč
25252,70960 Kč6 317,74 Kč
50234,67800 Kč11 733,90 Kč
100218,31800 Kč21 831,80 Kč
250199,03112 Kč49 757,78 Kč
500186,03948 Kč93 019,74 Kč
1 000174,28916 Kč174 289,16 Kč
Manufacturers Standard Package
Unit Price without VAT:363,11000 Kč
Unit Price with VAT:439,36310 Kč
Alternate Color
IDC CABLE - CSC26G/AE26M/CCE26G
In-Stock: 0
Unit Price: 369,01000 Kč
Alternate Length
IDC CABLE - CSC26G/AE26G/CCE26G
In-Stock: 0
Unit Price: 406,27000 Kč
IDC CABLE - CSC26G/AE26G/CCE26G
In-Stock: 0
Unit Price: 380,37000 Kč