


C3AEG-2606M | |
|---|---|
DigiKey Part Number | C3AEG-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2606M |
Description | IDC CABLE - CSC26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,01000 Kč | 369,01 Kč |
| 10 | 283,85900 Kč | 2 838,59 Kč |
| 25 | 256,76800 Kč | 6 419,20 Kč |
| 50 | 238,45440 Kč | 11 922,72 Kč |
| 100 | 221,84170 Kč | 22 184,17 Kč |
| 250 | 202,25596 Kč | 50 563,99 Kč |
| 500 | 189,06394 Kč | 94 531,97 Kč |
| 1 000 | 177,13280 Kč | 177 132,80 Kč |
| Unit Price without VAT: | 369,01000 Kč |
|---|---|
| Unit Price with VAT: | 446,50210 Kč |




