


C3AEG-2618G | |
|---|---|
DigiKey Part Number | C3AEG-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2618G |
Description | IDC CABLE - CSC26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,37000 Kč | 380,37 Kč |
| 10 | 292,78400 Kč | 2 927,84 Kč |
| 25 | 264,86800 Kč | 6 621,70 Kč |
| 50 | 245,99040 Kč | 12 299,52 Kč |
| 100 | 228,87240 Kč | 22 887,24 Kč |
| 250 | 208,69224 Kč | 52 173,06 Kč |
| 500 | 195,09814 Kč | 97 549,07 Kč |
| 1 000 | 182,80515 Kč | 182 805,15 Kč |
| Unit Price without VAT: | 380,37000 Kč |
|---|---|
| Unit Price with VAT: | 460,24770 Kč |




