


C3AEG-2636G | |
|---|---|
DigiKey Part Number | C3AEG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2636G |
Description | IDC CABLE - CSC26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,27000 Kč | 406,27 Kč |
| 10 | 312,76100 Kč | 3 127,61 Kč |
| 25 | 282,98760 Kč | 7 074,69 Kč |
| 50 | 262,86400 Kč | 13 143,20 Kč |
| 100 | 244,61780 Kč | 24 461,78 Kč |
| 250 | 223,10560 Kč | 55 776,40 Kč |
| 500 | 208,61770 Kč | 104 308,85 Kč |
| 1 000 | 196,11948 Kč | 196 119,48 Kč |
| Unit Price without VAT: | 406,27000 Kč |
|---|---|
| Unit Price with VAT: | 491,58670 Kč |




