


C3AAG-5036M | |
|---|---|
DigiKey Part Number | C3AAG-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-5036M |
Description | IDC CABLE - CSC50G/AE50M/CSC50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 611,92000 Kč | 611,92 Kč |
| 10 | 472,21500 Kč | 4 722,15 Kč |
| 25 | 427,80320 Kč | 10 695,08 Kč |
| 50 | 397,80300 Kč | 19 890,15 Kč |
| 100 | 370,61680 Kč | 37 061,68 Kč |
| 250 | 338,58672 Kč | 84 646,68 Kč |
| 500 | 317,02352 Kč | 158 511,76 Kč |
| Unit Price without VAT: | 611,92000 Kč |
|---|---|
| Unit Price with VAT: | 740,42320 Kč |




