C3AAG-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AAG-50 M
Part Number Breakdown CW 1or3

C3AAG-5006M

DigiKey Part Number
C3AAG-5006M-ND
Manufacturer
Manufacturer Product Number
C3AAG-5006M
Description
IDC CABLE - CSC50G/AE50M/CSC50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,31000 Kč479,31 Kč
10369,25900 Kč3 692,59 Kč
25334,27400 Kč8 356,85 Kč
50310,63060 Kč15 531,53 Kč
100289,20170 Kč28 920,17 Kč
250263,94344 Kč65 985,86 Kč
500246,93586 Kč123 467,93 Kč
Manufacturers Standard Package
Unit Price without VAT:479,31000 Kč
Unit Price with VAT:579,96510 Kč
Alternate Color
IDC CABLE - CSC50G/AE50G/CSC50G
In-Stock: 0
Unit Price: 468,36000 Kč
Alternate Length
IDC CABLE - CSC50G/AE50M/CSC50G
In-Stock: 0
Unit Price: 532,78000 Kč
IDC CABLE - CSC50G/AE50M/CSC50G
In-Stock: 0
Unit Price: 611,92000 Kč