


C3AAG-5006G | |
|---|---|
DigiKey Part Number | C3AAG-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-5006G |
Description | IDC CABLE - CSC50G/AE50G/CSC50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,36000 Kč | 468,36 Kč |
| 10 | 360,90200 Kč | 3 609,02 Kč |
| 25 | 326,67920 Kč | 8 166,98 Kč |
| 50 | 303,56200 Kč | 15 178,10 Kč |
| 100 | 282,60050 Kč | 28 260,05 Kč |
| 250 | 257,89532 Kč | 64 473,83 Kč |
| 500 | 241,25952 Kč | 120 629,76 Kč |
| Unit Price without VAT: | 468,36000 Kč |
|---|---|
| Unit Price with VAT: | 566,71560 Kč |




