


C3AAG-5036G | |
|---|---|
DigiKey Part Number | C3AAG-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-5036G |
Description | IDC CABLE - CSC50G/AE50G/CSC50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,77000 Kč | 548,77 Kč |
| 10 | 423,14700 Kč | 4 231,47 Kč |
| 25 | 383,21120 Kč | 9 580,28 Kč |
| 50 | 356,23760 Kč | 17 811,88 Kč |
| 100 | 331,78590 Kč | 33 178,59 Kč |
| 250 | 302,97516 Kč | 75 743,79 Kč |
| 500 | 283,57802 Kč | 141 789,01 Kč |
| Unit Price without VAT: | 548,77000 Kč |
|---|---|
| Unit Price with VAT: | 664,01170 Kč |




