


C3AAG-5018M | |
|---|---|
DigiKey Part Number | C3AAG-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-5018M |
Description | IDC CABLE - CSC50G/AE50M/CSC50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,78000 Kč | 532,78 Kč |
| 10 | 410,77000 Kč | 4 107,70 Kč |
| 25 | 371,97040 Kč | 9 299,26 Kč |
| 50 | 345,75880 Kč | 17 287,94 Kč |
| 100 | 322,00190 Kč | 32 200,19 Kč |
| 250 | 294,00452 Kč | 73 501,13 Kč |
| 500 | 275,15550 Kč | 137 577,75 Kč |
| Unit Price without VAT: | 532,78000 Kč |
|---|---|
| Unit Price with VAT: | 644,66380 Kč |




