CxRRG-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxRRG-40 G
Part Number Breakdown CW

C0RRG-4018G

DigiKey Part Number
C0RRG-4018G-ND
Manufacturer
Manufacturer Product Number
C0RRG-4018G
Description
DIP CABLE - CDR40G/AE40G/CDR40G
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1447,33000 Kč447,33 Kč
10344,61000 Kč3 446,10 Kč
25311,91520 Kč7 797,88 Kč
50289,81100 Kč14 490,55 Kč
100269,77480 Kč26 977,48 Kč
250246,15660 Kč61 539,15 Kč
500230,25252 Kč115 126,26 Kč
Manufacturers Standard Package
Unit Price without VAT:447,33000 Kč
Unit Price with VAT:541,26930 Kč
Alternate Color
DIP CABLE - CDR40G/AE40M/CDR40G
In-Stock: 0
Unit Price: 473,13000 Kč
Alternate Length
DIP CABLE - CDR40G/AE40G/CDR40G
In-Stock: 0
Unit Price: 421,53000 Kč
DIP CABLE - CDR40G/AE40G/CDR40G
In-Stock: 0
Unit Price: 485,82000 Kč