


C0RRG-4036G | |
|---|---|
DigiKey Part Number | C0RRG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-4036G |
Description | DIP CABLE - CDR40G/AE40G/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,52000 Kč | 491,52 Kč |
| 10 | 378,75300 Kč | 3 787,53 Kč |
| 25 | 342,88760 Kč | 8 572,19 Kč |
| 50 | 318,65500 Kč | 15 932,75 Kč |
| 100 | 296,69340 Kč | 29 669,34 Kč |
| 250 | 270,80908 Kč | 67 702,27 Kč |
| 500 | 253,37970 Kč | 126 689,85 Kč |
| Unit Price without VAT: | 491,52000 Kč |
|---|---|
| Unit Price with VAT: | 594,73920 Kč |




