


C0RRG-4006G | |
|---|---|
DigiKey Part Number | C0RRG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-4006G |
Description | DIP CABLE - CDR40G/AE40G/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,02000 Kč | 422,02 Kč |
| 10 | 325,01000 Kč | 3 250,10 Kč |
| 25 | 294,11960 Kč | 7 352,99 Kč |
| 50 | 273,23540 Kč | 13 661,77 Kč |
| 100 | 254,30310 Kč | 25 430,31 Kč |
| 250 | 231,98536 Kč | 57 996,34 Kč |
| 500 | 216,95486 Kč | 108 477,43 Kč |
| 1 000 | 204,90783 Kč | 204 907,83 Kč |
| Unit Price without VAT: | 422,02000 Kč |
|---|---|
| Unit Price with VAT: | 510,64420 Kč |




