


C0RRG-4018M | |
|---|---|
DigiKey Part Number | C0RRG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-4018M |
Description | DIP CABLE - CDR40G/AE40M/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,68000 Kč | 478,68 Kč |
| 10 | 368,83800 Kč | 3 688,38 Kč |
| 25 | 333,88680 Kč | 8 347,17 Kč |
| 50 | 310,27700 Kč | 15 513,85 Kč |
| 100 | 288,87130 Kč | 28 887,13 Kč |
| 250 | 263,63948 Kč | 65 909,87 Kč |
| 500 | 246,65128 Kč | 123 325,64 Kč |
| Unit Price without VAT: | 478,68000 Kč |
|---|---|
| Unit Price with VAT: | 579,20280 Kč |




