CxRRG-24 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxRRG-24 M
Part Number Breakdown CW

C0RRG-2436M

DigiKey Part Number
C0RRG-2436M-ND
Manufacturer
Manufacturer Product Number
C0RRG-2436M
Description
DIP CABLE - CDR24G/AE24M/CDR24G
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,53000 Kč387,53 Kč
10298,34200 Kč2 983,42 Kč
25269,89480 Kč6 747,37 Kč
50250,67600 Kč12 533,80 Kč
100233,24240 Kč23 324,24 Kč
250212,69256 Kč53 173,14 Kč
500198,85094 Kč99 425,47 Kč
1 000186,33334 Kč186 333,34 Kč
Manufacturers Standard Package
Unit Price without VAT:387,53000 Kč
Unit Price with VAT:468,91130 Kč
Alternate Color
DIP CABLE - CDR24G/AE24G/CDR24G
In-Stock: 0
Unit Price: 344,17000 Kč
Alternate Length
DIP CABLE - CDR24G/AE24M/CDR24G
In-Stock: 0
Unit Price: 310,91000 Kč
DIP CABLE - CDR24G/AE24M/CDR24G
In-Stock: 0
Unit Price: 341,85000 Kč