


C0RRG-2418M | |
---|---|
DigiKey Part Number | C0RRG-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-2418M |
Description | DIP CABLE - CDR24G/AE24M/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 338,28000 Kč | 338,28 Kč |
10 | 260,16700 Kč | 2 601,67 Kč |
25 | 235,28720 Kč | 5 882,18 Kč |
50 | 218,46080 Kč | 10 923,04 Kč |
100 | 203,20080 Kč | 20 320,08 Kč |
250 | 185,20452 Kč | 46 301,13 Kč |
500 | 173,08314 Kč | 86 541,57 Kč |
1 000 | 162,11885 Kč | 162 118,85 Kč |
Unit Price without VAT: | 338,28000 Kč |
---|---|
Unit Price with VAT: | 409,31880 Kč |


