CxRRG-24 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxRRG-24 M
Part Number Breakdown CW

C0RRG-2406M

DigiKey Part Number
C0RRG-2406M-ND
Manufacturer
Manufacturer Product Number
C0RRG-2406M
Description
DIP CABLE - CDR24G/AE24M/CDR24G
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,66000 Kč307,66 Kč
10236,52500 Kč2 365,25 Kč
25213,84920 Kč5 346,23 Kč
50198,50580 Kč9 925,29 Kč
100184,59130 Kč18 459,13 Kč
250168,18392 Kč42 045,98 Kč
500157,12778 Kč78 563,89 Kč
1 000147,12812 Kč147 128,12 Kč
Manufacturers Standard Package
Unit Price without VAT:307,66000 Kč
Unit Price with VAT:372,26860 Kč
Alternate Color
DIP CABLE - CDR24G/AE24G/CDR24G
In-Stock: 0
Unit Price: 300,37000 Kč
Alternate Length
DIP CABLE - CDR24G/AE24M/CDR24G
In-Stock: 0
Unit Price: 338,28000 Kč
DIP CABLE - CDR24G/AE24M/CDR24G
In-Stock: 0
Unit Price: 383,48000 Kč