


C0RRG-2436G | |
|---|---|
DigiKey Part Number | C0RRG-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-2436G |
Description | DIP CABLE - CDR24G/AE24G/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,17000 Kč | 344,17 Kč |
| 10 | 264,76700 Kč | 2 647,67 Kč |
| 25 | 239,44800 Kč | 5 986,20 Kč |
| 50 | 222,33020 Kč | 11 116,51 Kč |
| 100 | 206,80360 Kč | 20 680,36 Kč |
| 250 | 188,49432 Kč | 47 123,58 Kč |
| 500 | 176,16072 Kč | 88 080,36 Kč |
| 1 000 | 165,00442 Kč | 165 004,42 Kč |
| Unit Price without VAT: | 344,17000 Kč |
|---|---|
| Unit Price with VAT: | 416,44570 Kč |




