


C0PPS-1636M | |
---|---|
DigiKey Part Number | C0PPS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1636M |
Description | DIP CABLE - CDP16S/AE16M/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 198,30000 Kč | 198,30 Kč |
10 | 152,10100 Kč | 1 521,01 Kč |
25 | 137,34480 Kč | 3 433,62 Kč |
50 | 127,36300 Kč | 6 368,15 Kč |
100 | 118,30190 Kč | 11 830,19 Kč |
250 | 107,60612 Kč | 26 901,53 Kč |
500 | 100,39560 Kč | 50 197,80 Kč |
1 000 | 93,87081 Kč | 93 870,81 Kč |
Unit Price without VAT: | 198,30000 Kč |
---|---|
Unit Price with VAT: | 239,94300 Kč |


