


C0PPS-1636G | |
---|---|
DigiKey Part Number | C0PPS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1636G |
Description | DIP CABLE - CDP16S/AE16G/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 174,97000 Kč | 174,97 Kč |
10 | 134,22900 Kč | 1 342,29 Kč |
25 | 121,16400 Kč | 3 029,10 Kč |
50 | 112,32360 Kč | 5 616,18 Kč |
100 | 104,30000 Kč | 10 430,00 Kč |
250 | 94,82648 Kč | 23 706,62 Kč |
500 | 88,44002 Kč | 44 220,01 Kč |
1 000 | 82,65906 Kč | 82 659,06 Kč |
2 500 | 76,65307 Kč | 191 632,67 Kč |
Unit Price without VAT: | 174,97000 Kč |
---|---|
Unit Price with VAT: | 211,71370 Kč |


