


C0PPS-1606G | |
---|---|
DigiKey Part Number | C0PPS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1606G |
Description | DIP CABLE - CDP16S/AE16G/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 146,23000 Kč | 146,23 Kč |
10 | 112,02400 Kč | 1 120,24 Kč |
25 | 101,08400 Kč | 2 527,10 Kč |
50 | 93,67260 Kč | 4 683,63 Kč |
100 | 86,94230 Kč | 8 694,23 Kč |
250 | 78,99404 Kč | 19 748,51 Kč |
500 | 73,63406 Kč | 36 817,03 Kč |
1 000 | 68,78191 Kč | 68 781,91 Kč |
2 500 | 63,07099 Kč | 157 677,48 Kč |
Unit Price without VAT: | 146,23000 Kč |
---|---|
Unit Price with VAT: | 176,93830 Kč |


