


C0PPS-1606M | |
---|---|
DigiKey Part Number | C0PPS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1606M |
Description | DIP CABLE - CDP16S/AE16M/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 150,18000 Kč | 150,18 Kč |
10 | 115,08600 Kč | 1 150,86 Kč |
25 | 103,85000 Kč | 2 596,25 Kč |
50 | 96,23880 Kč | 4 811,94 Kč |
100 | 89,32950 Kč | 8 932,95 Kč |
250 | 81,17284 Kč | 20 293,21 Kč |
500 | 75,67080 Kč | 37 835,40 Kč |
1 000 | 70,69015 Kč | 70 690,15 Kč |
2 500 | 64,82862 Kč | 162 071,55 Kč |
Unit Price without VAT: | 150,18000 Kč |
---|---|
Unit Price with VAT: | 181,71780 Kč |


