


C0PPS-1618M | |
---|---|
DigiKey Part Number | C0PPS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPS-1618M |
Description | DIP CABLE - CDP16S/AE16M/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 169,56000 Kč | 169,56 Kč |
10 | 130,02100 Kč | 1 300,21 Kč |
25 | 117,37280 Kč | 2 934,32 Kč |
50 | 108,79920 Kč | 5 439,96 Kč |
100 | 101,01930 Kč | 10 101,93 Kč |
250 | 91,83364 Kč | 22 958,41 Kč |
500 | 85,64004 Kč | 42 820,02 Kč |
1 000 | 80,03428 Kč | 80 034,28 Kč |
2 500 | 73,99282 Kč | 184 982,05 Kč |
Unit Price without VAT: | 169,56000 Kč |
---|---|
Unit Price with VAT: | 205,16760 Kč |


