Cable Assembly Coaxial I-PEX MHF1 to SMA 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-20G50015

DigiKey Part Number
2987-DH-20G50015-ND
Manufacturer
Manufacturer Product Number
DH-20G50015
Description
COAX CBL MHF1 TO SMA 1.9"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Brown
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,58100 Kč395,81 Kč
3036,62067 Kč1 098,62 Kč
5035,32280 Kč1 766,14 Kč
10033,63250 Kč3 363,25 Kč
25031,52640 Kč7 881,60 Kč
50030,02126 Kč15 010,63 Kč
1 00028,58836 Kč28 588,36 Kč
2 50026,79966 Kč66 999,15 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč