
DH-20G50012 | |
|---|---|
DigiKey Part Number | 2987-DH-20G50012-ND |
Manufacturer | |
Manufacturer Product Number | DH-20G50012 |
Description | COAX CBL MHF1 TO SMA 1.9" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 38,36300 Kč | 383,63 Kč |
| 30 | 35,50067 Kč | 1 065,02 Kč |
| 50 | 34,24360 Kč | 1 712,18 Kč |
| 100 | 32,60780 Kč | 3 260,78 Kč |
| 250 | 30,56384 Kč | 7 640,96 Kč |
| 500 | 29,10490 Kč | 14 552,45 Kč |
| 1 000 | 27,71568 Kč | 27 715,68 Kč |
| 2 500 | 25,98150 Kč | 64 953,75 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |




