Cable Assembly Coaxial I-PEX MHF1 to SMA 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DH-20G50009

DigiKey Part Number
2987-DH-20G50009-ND
Manufacturer
Manufacturer Product Number
DH-20G50009
Description
COAX CBL MHF1 TO SMA 1.9"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 to SMA
1st Connector
I-PEX MHF1 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,11700 Kč361,17 Kč
3033,41467 Kč1 002,44 Kč
5032,23200 Kč1 611,60 Kč
10030,69280 Kč3 069,28 Kč
25028,76976 Kč7 192,44 Kč
50027,39568 Kč13 697,84 Kč
1 00026,08834 Kč26 088,34 Kč
2 50024,45587 Kč61 139,68 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč