
DH-20G50016 | |
|---|---|
DigiKey Part Number | 2987-DH-20G50016-ND |
Manufacturer | |
Manufacturer Product Number | DH-20G50016 |
Description | COAX CBL MHF1 TO SMA 3.9" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | I-PEX MHF1 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 40,86200 Kč | 408,62 Kč |
| 30 | 37,81033 Kč | 1 134,31 Kč |
| 50 | 36,47360 Kč | 1 823,68 Kč |
| 100 | 34,72860 Kč | 3 472,86 Kč |
| 250 | 32,55360 Kč | 8 138,40 Kč |
| 500 | 30,99976 Kč | 15 499,88 Kč |
| 1 000 | 29,52046 Kč | 29 520,46 Kč |
| 2 500 | 27,67343 Kč | 69 183,57 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |



