USB-C (USB TYPE-C), Stacked Receptacle Connector Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU3616SASCLA004-LF

DigiKey Part Number
2987-CU3616SASCLA004-LF-ND
Manufacturer
Manufacturer Product Number
CU3616SASCLA004-LF
Description
USB DUAL STACK: BOTH PORTS ARE T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C), Stacked Receptacle Connector Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Cvilux USA
Termination
Solder
Series
Features
Board Guide
Packaging
Tray
Number of Ports
2
Part Status
Active
Shielding
Shielded
Connector Type
USB-C (USB TYPE-C), Stacked
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 189
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1119,06000 Kč119,06 Kč
10101,21000 Kč1 012,10 Kč
2594,86880 Kč2 371,72 Kč
5090,34180 Kč4 517,09 Kč
10086,02670 Kč8 602,67 Kč
25080,64072 Kč20 160,18 Kč
50076,79388 Kč38 396,94 Kč
1 00073,13099 Kč73 130,99 Kč
2 50068,55822 Kč171 395,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:119,06000 Kč
Unit Price with VAT:144,06260 Kč