USB-C (USB TYPE-C), Stacked USB 2.0 Receptacle Connector 48 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USBC-32F1-DA-GTP01

DigiKey Part Number
123-A-USBC-32F1-DA-GTP01TR-ND - Tape & Reel (TR)
123-A-USBC-32F1-DA-GTP01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A-USBC-32F1-DA-GTP01
Description
CONN RCPT USB2.0 TYPEC 24POS RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C), Stacked USB 2.0 Receptacle Connector 48 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Assmann WSW Components
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Ports
2
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C), Stacked
Shielding
Shielded
Number of Contacts
48
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel (SUS304)
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1152,87000 Kč152,87 Kč
10129,83100 Kč1 298,31 Kč
25121,68760 Kč3 042,19 Kč
50115,87120 Kč5 793,56 Kč
100110,34030 Kč11 034,03 Kč
250106,43636 Kč26 609,09 Kč
Manufacturers Standard Package
Tape & Reel (TR)
QuantityUnit PriceExt Price
50123,56060 Kč6 178,03 Kč
100117,66230 Kč11 766,23 Kč
150114,34393 Kč17 151,59 Kč
250110,29744 Kč27 574,36 Kč
350107,71134 Kč37 698,97 Kč
500105,03620 Kč52 518,10 Kč
Manufacturers Standard Package
Unit Price without VAT:152,87000 Kč
Unit Price with VAT:184,97270 Kč